Cart

TV1635-3R0356-R

EATON TV1635-3R0356-R

image shown is a representation only

EATON

TV 35F 3,0V -10%+30% 16,5x38
Supplier: EATON
Matchcode: SUPS35F3,0V7,5
Rutronik No.: KUK1076
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
10.30 $
5,150.00 $

Parameter

C(N)
35 F
V(N)
3 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
T(A)max
65 °C
Diameter
16.5 mm
Length
38 mm
ESR(AC)
0.015 Ohm
T(A)min
-40 °C
Tolerance
-10+30 %
ACN content
0.02005 litre
Number of cells
1S
Automotive
NO
Stored energy
0.04375 Wh
Leadfree Defin.
10
Stored E/cell
0.04375 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?