Cart

TR2-1025TD500-R

EATON TR2-1025TD500-R

image shown is a representation only

EATON

500mA 250V SLOW SMD 1025
Supplier: EATON
Matchcode: FU0,5ASSMD250V
Rutronik No.: FUSE7308
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
1.40 $
3,500.00 $

Parameter

Current
0.5 A
Time characteri
slow
Voltage
250 V
Dimension
10,1x3
Breaking capaci
50
Series
1025TD
Approvals
UR/CSA
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?