Cart

TR-3216FF4-R

EATON TR-3216FF4-R

image shown is a representation only

EATON

4A 32V fast SMD 1206
Supplier: EATON
Matchcode: FU4AFSMD1206
Rutronik No.: FUSE10211
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.6814 $
2,044.20 $

Prices

3,000 0.6814 $
6,000 0.5111 $
9,000 0.4694 $
12,000 0.4391 $

Parameter

Current
4 A
Time characteri
FAST
Voltage
32 V
Dimension
1206
Breaking capaci
50
Series
3216FF
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?