Cart

SS-5-2.5A-AP

EATON SS-5-2.5A-AP

image shown is a representation only

EATON

2.5A 250V slow SS-5 long pins
Supplier: EATON
Matchcode: FU2,5ASSUBR5LO
Rutronik No.: FUSE8165
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.282 $
282.00 $

Prices

1,000 0.282 $
2,000 0.2121 $
3,000 0.2027 $
4,000 0.1948 $
5,000 0.187 $

Parameter

Current
2.5 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,6x4,3x8
Version
long pins
Breaking capaci
50
Series
SS-5
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?