Cart

S506-V-32-R/BK

EATON S506-V-32-R/BK

image shown is a representation only

EATON

32mA 250V slow 5x20 glass axial
Supplier: EATON
Matchcode: FU0,032AS5X20GLAX
Rutronik No.: FUSE5278
Unit Pack: 100
MOQ: 100
Packaging: BULK
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.70 $
270.00 $

Prices

100 2.70 $
200 2.02 $
300 1.93 $
400 1.86 $
500 1.78 $

Parameter

Current
0.032 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
S506
Axial/Radial
axial
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?