Cart

S506-400-R/BK1

EATON S506-400-R/BK1

image shown is a representation only

EATON

400mA 250V slow 5x20 glass
Supplier: EATON
Matchcode: FU0,4AS5X20GL
Rutronik No.: FUSE4973
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.204 $
204.00 $

Parameter

Current
0.4 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
S506
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?