Cart

S505SC-8-R/BK

EATON S505SC-8-R/BK

image shown is a representation only

EATON

8A 250V slow ceramic axial
Supplier: EATON
Matchcode: FU8AS5X20CCAX
Rutronik No.: FUSE10164
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
On request
On request

Parameter

Current
8 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
ceramic
Breaking capaci
1500
Series
S505H
Axial/Radial
Axial
Approvals
CCC/cURus
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?