Cart

S500-1-R/BK1

EATON S500-1-R/BK1

image shown is a representation only

EATON

1A 250V fast 5x20 glass IEC
Supplier: EATON
Matchcode: FU1AF5X20GL
Rutronik No.: FUSE4680
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1196 $
119.60 $

Parameter

Current
1 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
S500
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?