Cart

S-8202-1-R/BK

EATON S-8202-1-R/BK

image shown is a representation only

EATON

Fuse Holder Block 6.3x32mm
Supplier: EATON
Matchcode: FUHBLOCK6,3X32
Rutronik No.: FUSE10126
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
On request
On request

Parameter

Current rating
20 A
Termination
THT
Fuse Version
6x32
Type
BLOCK
Voltage rating
300 V
Mounting
PCB
Series
S-8000
Length
50.8 mm
Width
12.7 mm
Height
14.3 mm
Automotive
NO
Packaging
BULK
Touchprotection
No Y/N
Leadfree Defin.
RoHS-conform
Approvals
VDE/UL
Customs Tariff No.
85366990990
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?