Cart

MDL-2-R/BK

EATON MDL-2-R/BK

image shown is a representation only

EATON

3.2A 250V slow 6.3x32 glass UL
Supplier: EATON
Matchcode: FU3,5AS6,3X32GL
Rutronik No.: FUSE9909
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
1.31 $
655.00 $

Parameter

Current
3.2 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
glass
Breaking capaci
35
Series
MDL
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
United States
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?