Cart

MDA-8-R/BK

EATON MDA-8-R/BK

image shown is a representation only

EATON

MDA 8A SLOW 250V 6.3X32MM UL
Supplier: EATON
Matchcode: FU8AS6,3X32CC
Rutronik No.: FUSE6073
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.556 $
55.60 $

Prices

100 0.556 $
200 0.525 $
400 0.52 $
1,000 0.5149 $

Parameter

Current
8 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
200
Series
MDA
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?