Cart

KR-5R5V104-R

EATON KR-5R5V104-R

image shown is a representation only

EATON

KR 0,1F 5,5V -20+80% 11x12/5,0
Supplier: EATON
Matchcode: SUPC0,1F5,5V5,0
Rutronik No.: KUK1153
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
2.38 $
1,190.00 $

Prices

500 2.38 $
1,000 2.35 $
1,500 2.33 $
2,000 2.27 $

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
11.5 mm
Height
12.7 mm
Length
4 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
4
Stored energy
0.00042 Wh
Packaging
BULK
Stored E/cell
0.00042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?