Cart

HV1635-2R7356-R

EATON HV1635-2R7356-R

image shown is a representation only

EATON

HV 35F 2,7V -10%+30% 16x38
Supplier: EATON
Matchcode: SUPS35F2,7V7,5
Rutronik No.: KUK991
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
7.55 $
755.00 $

Parameter

C(N)
35 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
T(A)max
65 °C
Diameter
16 mm
Length
38 mm
ESR(AC)
0.024 Ohm
T(A)min
-40 °C
Tolerance
-10+30 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Stored energy
0.035 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.035 Wh
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?