Cart

HV1625-2R7256-R

EATON HV1625-2R7256-R

image shown is a representation only

EATON

HV 25F 2,7V -10%+30% 16x28,4
Supplier: EATON
Matchcode: SUPS25F2,7V7,5
Rutronik No.: KUK815
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
5.60 $
560.00 $

Prices

100 5.60 $
200 5.16 $
300 5.03 $
400 4.90 $
500 4.73 $

Parameter

C(N)
25 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
T(A)max
65 °C
Diameter
16 mm
Length
28.4 mm
ESR(AC)
0.027 Ohm
T(A)min
-40 °C
Tolerance
-10+30 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Stored energy
0.025 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.025 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?