Cart

HTC-50M

EATON HTC-50M

image shown is a representation only

EATON

HOLDER 5x20 PCB HORZ
Supplier: EATON
Matchcode: FUH5X20SAFETHTHOR
Rutronik No.: FUSE1038
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
7.50 $
75.00 $

Prices

10 7.50 $
20 5.63 $
30 5.38 $
50 5.17 $
90 4.97 $

Parameter

Current rating
10 A
Termination
THT
Fuse Version
5x20
Type
HOLDER
Voltage rating
250 V
Mounting
PCB
Series
HTC
Length
33 mm
Width
11.7 mm
Automotive
NO
Packaging
BULK
Diameter
13 mm
Leadfree Defin.
RoHS-conform
Pitch
10 mm
Approvals
UR
Customs Tariff No.
85389099990
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?