Cart

HTC-50M

EATON HTC-50M

image shown is a representation only

EATON

HOLDER 5x20 PCB HORZ
Supplier: EATON
Matchcode: FUH5X20SAFETHTHOR
Rutronik No.: FUSE1038
Unit Pack: 10
MOQ: 10
Packaging: BULK
In Stock
4.71 $
47.10 $

Prices

10 4.71 $
20 4.45 $
30 4.41 $
90 4.37 $

Parameter

Current rating
10 A
Termination
THT
Fuse Version
5x20
Type
HOLDER
Voltage rating
250 V
Mounting
PCB
Series
HTC
Length
33 mm
Width
11.7 mm
Automotive
NO
Diameter
13 mm
Packaging
BULK
Leadfree Defin.
10
Pitch
10 mm
Approvals
UR
Customs Tariff No.
85369095990
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?