Cart

HTC-200M/AP

EATON HTC-200M/AP

image shown is a representation only

EATON

HOLDER 5x20 CLIP SINGEL TAPED
Supplier: EATON
Matchcode: FUH5X20CLIP
Rutronik No.: FUSE1032
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
On request
0.0719 $
359.50 $

Prices

5,000 0.0719 $
10,000 0.071 $

Parameter

Termination
THT
Fuse Version
5x20
Type
CLIP
Mounting
PCB
Series
HTC
Automotive
NO
Packaging
AMMOPACK
Touchprotection
No Y/N
Leadfree Defin.
10
Cont.material
Bronze
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?