Cart

HKP-R

EATON HKP-R

image shown is a representation only

EATON

HOLDER 6,3mm x32mm SINGLE
Supplier: EATON
Matchcode: FUH6,3X32HOLDER
Rutronik No.: FUSE10226
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
6.12 $
61.20 $

Prices

10 6.12 $
20 4.59 $
30 4.39 $
60 4.22 $
100 4.05 $

Parameter

Termination
THT
Fuse Version
6,3x32
Type
HOLDER
Mounting
PCB
Series
30A
Automotive
NO
Packaging
BULK
Touchprotection
No Y/N
Leadfree Defin.
4
Customs Tariff No.
85369095990
Country
United States
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?