Cart

HCM1103-4R7-R

EATON

HCM1103 4,7uH 7000mA 20% WWT
Supplier: EATON
Matchcode: INDC4,7U20%
Rutronik No.: IND16282
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.13 $
1,130.00 $

Prices

1,000 1.13 $
2,000 1.0085 $
3,000 0.9991 $
4,000 0.9711 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
7000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
13000 mA
R(DC)typ.
0.0205 Ohm
R(DC)max.
0.0225 Ohm
Test frequency
0.1 MHz
Length
11.1 mm
Width
10 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?