Cart

GMA-2A/BK

EATON GMA-2A/BK

image shown is a representation only

EATON

2A 250V fast 5x20 glass UL
Supplier: EATON
Matchcode: FU2AF5X20GL
Rutronik No.: FUSE10183
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.3505 $
350.50 $

Prices

1,000 0.3505 $
2,000 0.3363 $

Parameter

Current
2 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
100
Series
GMA
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?