Cart

DRQ127-330-R

EATON

DRQ127 33uH 1310mA 20% WWT DUAL
Supplier: EATON
Matchcode: INDC33U20%
Rutronik No.: IND16262
Unit Pack: 350
MOQ: 350
Packaging: REEL
On request
1.29 $
451.50 $

Prices

350 1.29 $
700 1.16 $
1,050 1.15 $
1,400 1.14 $
1,750 1.12 $

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
1310 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.166 Ohm
Length
12.5 mm
Width
12.5 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?