Cart

DRA73-2R2-R

EATON

DRA73 2,2uH 4180mA 20% WWT
Supplier: EATON
Matchcode: INDC2,2U20%
Rutronik No.: IND17322
Unit Pack: 1350
MOQ: 1350
Packaging: REEL
On request
1.42 $
1,917.00 $

Prices

1,350 1.42 $
2,700 1.29 $
4,050 1.25 $
5,400 1.23 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
4180 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4930 mA
R(DC)typ.
0.016 Ohm
R(DC)max.
0.019 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7.6 mm
Width
7.6 mm
Height
3.55 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?