Cart

DRA127-100-R

EATON

DRA127 10uH 11,2A 20% WWT R
Supplier: EATON
Matchcode: INDC10U20%
Rutronik No.: IND17311
Unit Pack: 350
MOQ: 350
Packaging: REEL
On request
1.47 $
514.50 $

Prices

350 1.47 $
700 1.32 $
1,050 1.31 $
1,400 1.30 $
1,750 1.28 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
6020 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
11200 mA
R(DC)typ.
0.017 Ohm
R(DC)max.
0.021 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
165 °C
Weight
0.454 g
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?