Cart

DRA125-8R2-R

EATON

DRA125 8,2uH 6,41A 20% WWT
Supplier: EATON
Matchcode: INDC8,2U20%
Rutronik No.: IND17341
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
1.53 $
918.00 $

Prices

600 1.53 $
1,200 1.37 $
1,800 1.36 $
2,400 1.35 $
3,000 1.32 $

Parameter

Inductance
8.2 µH
Mounting
SMD
Current rated
6410 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
7900 mA
R(DC)typ.
0.013 Ohm
R(DC)max.
0.016 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?