Cart

DRA125-2R2-R

EATON

DRA125 2,2uH 10,6A 20% WWT
Supplier: EATON
Matchcode: INDC2,2U20%
Rutronik No.: IND17338
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
1.81 $
1,086.00 $

Prices

600 1.81 $
1,200 1.63 $
1,800 1.62 $
2,400 1.57 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
10600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
15100 mA
R(DC)typ.
0.0048 Ohm
R(DC)max.
0.0058 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?