Cart

DRA125-1R5-R

EATON

DRA125 1,5uH 12,9A 20% WWT
Supplier: EATON
Matchcode: INDC1,5U20%
Rutronik No.: IND17337
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
1.37 $
822.00 $

Prices

600 1.37 $
1,200 1.24 $
1,800 1.23 $
2,400 1.22 $
3,000 1.20 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
12900 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
14800 mA
R(DC)typ.
0.0033 Ohm
R(DC)max.
0.0039 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?