Cart

DRA125-1R0-R

EATON

DRA125 1uH 12,7A 20% WWT
Supplier: EATON
Matchcode: INDC1,0U20%
Rutronik No.: IND17292
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
1.72 $
1,032.00 $

Prices

600 1.72 $
1,200 1.55 $
1,800 1.54 $
2,400 1.53 $
3,000 1.49 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
12700 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
19000 mA
R(DC)typ.
0.0034 Ohm
R(DC)max.
0.0042 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?