Cart

DRA124-6R8-R

EATON

DRA124 6,8uH 4460mA 20% WWT
Supplier: EATON
Matchcode: INDC6,8U20%
Rutronik No.: IND16593
Unit Pack: 750
MOQ: 750
Packaging: REEL
On request
1.43 $
1,072.50 $

Prices

750 1.43 $
1,500 1.29 $
2,250 1.28 $
3,000 1.23 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
4460 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
7330 mA
R(DC)typ.
0.021 Ohm
R(DC)max.
0.026 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?