Cart

DR74-680-R

EATON

DR74 68uH 1030mA 20% WWT
Supplier: EATON
Matchcode: INDC68U20%
Rutronik No.: IND17582
Unit Pack: 1100
MOQ: 1100
Packaging: REEL
On request
0.8564 $
942.04 $

Prices

1,100 0.8564 $
2,200 0.7708 $
3,300 0.7637 $
4,400 0.7565 $
5,500 0.7422 $

Parameter

Inductance
68 µH
Mounting
SMD
Current rated
1030 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1190 mA
R(DC)typ.
0.265 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7.6 mm
Width
7.6 mm
Height
4.35 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?