Cart

CTX410805-R

EATON CTX410805-R

image shown is a representation only

EATON

CTX OBSOLETE LTB: 31.Aug.2017
Supplier: EATON
Matchcode: FET
Rutronik No.: FETRA1405
Unit Pack: 49
MOQ: 49
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
12.98 $
636.02 $

Prices

49 12.98 $
98 12.54 $
147 12.11 $
245 11.47 $
294 11.25 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Power
6 VA
Dielec.strength
2 kV
Topology
CCFL
Length
21 mm
T(A)min
0 °C
Height
7.1 mm
T(A)max
70 °C
Width
16.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Slovenia
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?