Cart

CTX33-4-R

EATON

CTX33 33uH 1,8A 20% WWT
Supplier: EATON
Matchcode: INDC33U20%
Rutronik No.: IND17498
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
3.50 $
2,100.00 $

Prices

600 3.50 $
1,200 3.15 $
1,800 3.10 $

Parameter

Inductance
33.12 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
Design
FERRITE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?