Cart

CTX100-4P-R

EATON

CTX100 100uH 720mA 20% WWT
Supplier: EATON
Matchcode: INDC100U20%
Rutronik No.: IND16131
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
3.20 $
1,920.00 $

Prices

600 3.20 $
1,200 3.09 $
1,800 2.83 $
2,400 2.75 $

Parameter

Inductance
99.09 µH
Mounting
SMD
Current rated
720 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.565 Ohm
Length
11.43 mm
Width
11.43 mm
Height
6.35 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?