Cart

CMS3-13-R

EATON

CMS3 2X1030uH 880mA SMD
Supplier: EATON
Matchcode: INDK2X1030U
Rutronik No.: IND18414
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
2.95 $
1,770.00 $

Prices

600 2.95 $
1,200 2.65 $
1,800 2.60 $
2,400 2.56 $

Parameter

Inductance
1030X2 µH
Mounting
SMD
Current I
880 mA
DCR
0.21 Ohm
Enclosure type
HOUSING
Testfrequency/Z
0.1 MHz
Technology
WIREWOUND
Length
11.43 mm
Width
11.43 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
160 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?