Cart

CMS2-1-R

EATON

CMS2 2X25uH 5,35A SMD
Supplier: EATON
Matchcode: INDK2X25U
Rutronik No.: IND17553
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
1.80 $
1,440.00 $

Prices

800 1.80 $
1,600 1.62 $
2,400 1.61 $
3,200 1.56 $

Parameter

Inductance
25X2 µH
Mounting
SMD
Current I
5350 mA
DCR
0.005 Ohm
Testfrequency/Z
0.1 MHz
Technology
WIREWOUND
Length
8.89 mm
Width
8.89 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
160 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?