Cart

CMS1-2-R

EATON

CMS1 2X8,0uH 5,70A SMD
Supplier: EATON
Matchcode: INDK2X8,0U
Rutronik No.: IND17552
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
2.40 $
4,800.00 $

Prices

2,000 2.40 $
4,000 2.08 $

Parameter

Inductance
8X2 µH
Mounting
SMD
Current I
5700 mA
DCR
0.004 Ohm
Testfrequency/Z
0.1 MHz
Technology
WIREWOUND
Length
9.4 mm
Width
7.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
160 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?