Cart

CC12H7A-TR

EATON CC12H7A-TR

image shown is a representation only

EATON

7A 32V SMD 1206 high inrush
Supplier: EATON
Matchcode: FU7ASMD1206
Rutronik No.: FUSE9779
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.3375 $
0.34 $

Prices

1 0.3375 $
6,000 0.316 $
9,000 0.3129 $

Parameter

Current
7 A
Time characteri
slow
Voltage
32 V
Dimension
1206
Breaking capaci
100
Series
CC12H
Approvals
AEC-Q200
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?