Cart

BSPH2275TT

EATON

Surge Arrester IEC Class 2
Supplier: EATON
Matchcode: MODUL230V
Rutronik No.: WVDR2837
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
181.52 $
181.52 $

Prices

1 181.52 $
2 175.47 $
3 169.42 $
4 160.34 $
6 157.32 $

Parameter

U(AC)
230 V
Max.oper.temp.
80 °C
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Height
90 mm
Length
36 mm
Width
65 mm
Min.oper.temp.
-40 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?