Cart

BK-S506-8-R

EATON BK-S506-8-R

image shown is a representation only

EATON

8A 250V slow 5x20 glass IEC
Supplier: EATON
Matchcode: FU8AS5X20GL
Rutronik No.: FUSE9803
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
1.22 $
610.00 $

Parameter

Current
8 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
80
Series
S506
Axial/Radial
Radial
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?