Cart

6125TD5-R/TR1

EATON 6125TD5-R/TR1

image shown is a representation only

EATON

5A 125V SLOW SMT
Supplier: EATON
Matchcode: FU5ASSMD6125
Rutronik No.: FUSE4977
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.5831 $
583.10 $

Prices

1,000 0.5831 $
2,000 0.5513 $
3,000 0.546 $

Parameter

Current
5 A
Time characteri
SLOW
Voltage
125 V
Dimension
8,6x4
Breaking capaci
50
Series
6125TD
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?