Cart

1A3400-10

EATON 1A3400-10

image shown is a representation only

EATON

HOLDER 10.3x38.1 CLIP SINGLE
Supplier: EATON
Matchcode: FUH10X38CLIP
Rutronik No.: FUSE9798
Unit Pack: 100
MOQ: 500
Packaging: BOX
On request
1.85 $
925.00 $

Parameter

Termination
THT
Type
CLIP
Mounting
PCB
Series
1A3400
Cap
N Y/N
Cap P/N
N
Length
18 mm
Width
11.1 mm
Height
11.9 mm
Automotive
NO
Packaging
BOX
Touchprotection
No Y/N
Leadfree Defin.
10
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?