Cart

1A1119-05-R/BK

EATON 1A1119-05-R/BK

image shown is a representation only

EATON

Holder 6x32 mm endpoints angle
Supplier: EATON
Matchcode: FUH6X32CLIP
Rutronik No.: FUSE5092
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2147 $
214.70 $

Prices

1,000 0.2147 $
2,000 0.2029 $
3,000 0.201 $
6,000 0.199 $

Parameter

Termination
THT
Type
CLIP
Mounting
PCB
Series
1AXXXX
Length
N mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?