Cart

D52QPMM4IA-A-TRAY

GARMIN

ANT blaze+ Acclerometer+(S212)
Supplier: Garmin
Matchcode: D52QPMM4IA-A-TRAY
Rutronik No.: RFMCU1246
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
22.29 $
22.29 $

Prices

1 22.29 $
2 19.69 $
5 18.95 $
10 18.33 $
20 15.97 $

Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.71 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
23 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Canada
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?