Cart

D52QD2M61A-A-TRAY

GARMIN

ANT S212+accelerom.+Prog.header
Supplier: Garmin
Matchcode: D52QD2M6IA-A-TRAY
Rutronik No.: RFMCU1120
Unit Pack: 1
MOQ: 10
package: LGA
Packaging: INDIVIDUAL
On request
23.69 $
236.90 $

Prices

10 23.69 $
30 20.65 $

ANT S212+accelerom.+Prog.header Description

D52Q SoC Module, 20x20mm, nRF52832-QFN48 chip, 64K RAM, ANT/BLE preloaded with S212 and Network Processor, onboard accelerometer, dev kit molex and programming header


Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
29 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Canada
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?