Cart

D52QD2M4IA-A-REEL

GARMIN

ANT S212+Acclerometer nrf52
Supplier: Garmin
Matchcode: D52QD2M4IA-A-REEL
Rutronik No.: RFMCU1118
Unit Pack: 800
MOQ: 800
package: LGA
Packaging: REEL
On request
10.67 $
8,536.00 $

ANT S212+Acclerometer nrf52 Description

20x20mm module with up to 24GPIOs and 5 analog inputs; onboard 3-axis MEMS accelerometer

Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.71 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
23 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Canada
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?