Cart

D52QD2M4IA-TRAY

GARMIN

ANT module with nrf52
Supplier: Garmin
Matchcode: D52QD2M4IA-TRAY
Rutronik No.: RFMCU1098
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
20.07 $
20.07 $

Prices

1 20.07 $
2 17.73 $
5 17.07 $
10 16.50 $
22 14.39 $

ANT module with nrf52 Description

D52Q SoC Module, 20x20mm, nRF52832-QFN48 chip, 64K RAM, ANT/BLE preloaded with S212 and Network Processor


Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
29 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Canada
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?