Cart

D52MPMM8IA-TRAY

DYNASTREAM D52MPMM8IA-TRAY

image shown is a representation only

DYNASTREAM

ANT blaze d52M8+S212
Supplier: Dynastream
Matchcode: D52MPMM8IA-TRAY
Rutronik No.: RFMCU1249
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
17.65 $
17.65 $

Prices

1 17.65 $
2 17.55 $
60 15.20 $

Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.71 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
23 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?