Cart

D52MD2M8IA-TRAY

GARMIN

ANT S212 nrf52 based M8 Modul
Supplier: Garmin
Matchcode: D52MD2M8IA-TRAY
Rutronik No.: RFMCU1145
Unit Pack: 1
MOQ: 1
package: LGA
Packaging: TRAY
In Stock
17.66 $
17.66 $

Prices

1 17.66 $
2 15.61 $
5 15.02 $
10 14.53 $
22 12.66 $

ANT S212 nrf52 based M8 Modul Description

Garmin is pleased to offer the D52 series of ANT SoC Modules, based on Nordic Semiconductor’s nRF52832 SoC supporting ANT, Bluetooth® low energy and extended features such as NFC.  This expands Garmin's portfolio of multi-protocol ultra-low power wireless modules, popularized with the N5 series of modules.  Features of the D52 series include:

  • Nordic Semiconductor’s nRF52832 chip, with 64kB RAM and 512kB Flash and a 32-bit ARM Cortex M4F CPU
  • Concurrent ANT and Bluetooth low energy protocol operation using supported SoftDevices (pre-compiled protocol stack solutions for the nRF52 SoCs):
    • S212 – ANT only SoftDevice from Garmin
    • S332 – concurrent ANT and Bluetooth low energy SoftDevice from Garmin
    • S132 – Bluetooth low energy only SoftDevice from Nordic Semiconductor
  • Signing and registering a Module Distribution Agreement with Garmin waives royalty fees for the use of Garmin SoftDevices on D52 series modules.
  • Certification of compliance with regulation standards in major markets including North America, Europe, Australia / New Zealand, Japan and Korea
    • In order to be able to re-use Garmin regulatory certifications, D52 series modules must be loaded with an approved SoftDevice running BLE or ANT.  This can be acknowledged by registering a Module Distribution Agreement with Garmin, which will also waive royalty fees for using Garmin SoftDevices on D52 series modules.
  • Qualification by the Bluetooth SIG
  • Onboard 32MHz and 32.768kHz crystal clocks
  • Preloaded ANT Network Processor Application, which uses the S212 SoftDevice (scalable ANT protocol stack with 15 channel support).  The application provides a standard ANT serial interface front-end that can be connected to an external application controller.
  • Easy reprogramming via the onboard SWD interface pins using off-the-shelf ARM programming tools
  • Drop-in compatibility with Garmin C7, AP2 and N5 M4 and M8 modules  (in certain configurations)
  • Multiple form factors including 20x20mm and 14x9.8x2.0mm modules
  • The D52 series development kit (D52DK1) contains everything necessary to evaluate and begin development with D52 series modules, with support for the Nordic nRF5 SDK.


Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.71 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
23 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Canada
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?