Cart

D52MD2M8IA-REEL

DYNASTREAM D52MD2M8IA-REEL

image shown is a representation only

DYNASTREAM

ANT S212 nrf52 based M8 Modul
Supplier: Dynastream
Matchcode: D52MD2M8IA-REEL
Rutronik No.: RFMCU1144
Unit Pack: 1500
MOQ: 1500
package: LGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.64 $
14,460.00 $

Parameter

Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
60 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.71 V
P(out)
4 dBm
Sensitivity
-96,5 dBm
RAM
64 kB
GPIO
23 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
I²C
YES
Other interface
UART
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
LGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85176200000
Country
Canada
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?