Cart

ANTUSB-M-BULK

GARMIN ANTUSB-M-BULK

image shown is a representation only

GARMIN

ANTUSB-m-BULK USBPlug 8CHANNELS
Supplier: Garmin
Matchcode: ANTUSB-M-BULK
Rutronik No.: ISM1401
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
12.92 $
12,920.00 $

ANTUSB-m-BULK USBPlug 8CHANNELS Description

The latest ANT USB stick from Garmin has a miniature design (18.96 x 12.48 x 5.02 mm) that allows users to always leave the stick  plugged in. 

ANTUSB-m also features many key enhancements to meet new requirements in demanding sports and wellness use cases. These new enhancements include fast burst data rate, encrypted data channel, up to 8 network keys and advanced search mechanism.   

The product has been certified to comply with radio regulation or standards covering global markets that include North America, Europe, Australia and New Zealand, China, Korea, Japan and Taiwan.

Features

New ANT Enhancements:

  • Advanced burst up to 60 kbps (true data throughput)
  • Encrypted data channel
  • Up to 8 ANT network keys
  • High duty search and active search sharing
  • Event buffer and filter
  • NVM user space 

Improved User Experience

  • Up to 8 ANT channels
  • WHQL certified Windows driver for Windows XP, Vista, 7 and 8 (except for WIindows RT)
  • No driver installation is required on Mac OS X10 and above
  • ANT USB service available from play.google.com for Android 3.1 and above 
  • Proximity search
  • Scanning mode – extremely low latency for asynchronous applications such as remote control

Advanced ANT features

  • High density node support – up to 300 nodes at 1 Hz Tx rate in same RF space
  • Frequency agility    
  • Low priority search – does not impact existing channels
  • Channel ID management – improve device pairing efficiency
  • Individual output power control per channel

Other Features

  • 78 selectable RF channel
  • 18.96 x 12.48 x 5.02 mm
  • Broadcast, acknowledged, or burst data transmissions
  • ANT channel combined message rate up to 190Hz (8byte data payload)
  • Minimum message rate per ANT channel 0.5Hz
  • Burst transfer rate up to 20Kbps (true data throughput)
  •  - 10°C to +50°C operating temperature
  • Type A USB connector
  • ANT library files for applications development
  • Radio regulatory approval for major markets
  • RoHS compliant


Parameter

Frequency
2400 MHz
Function
USB STICK
Datarate
60 kbps
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
4,4-5,25 V
Operat.temp.
-40 +70 °C
Weight
5 g
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
5A992b
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?