Cart

ANTUIF1

DYNASTREAM ANTUIF1

image shown is a representation only

DYNASTREAM

USB INTERF.BOARD FOR M5 MODULE
Supplier: Dynastream
Matchcode: ANTUIF1
Rutronik No.: ISM1217
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
15.96 $
159.60 $

USB INTERF.BOARD FOR M5 MODULE Description

USB Interface Board with a Molex socket

Parameter

Frequency
2400 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?